- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- MOV-07D390K
Bourns
MOV-07D390K
Var MOV 25VAC/31VDC 250A 39V Thru-Hole Radial Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Var MOV 25VAC/31VDC 250A 39V Thru-Hole Radial Bulk
Search Keywords: MOV07D390K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-07D390K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Varistor Voltage:39 V
-
Clamping Voltage:77 V
-
Clamping Current:2.5 A
-
Mounting:Through Hole
-
Dimension:3.6 x 11 x 9 mm
-
Maximum AC Voltage Rating:25 V
-
Maximum DC Voltage Rating:31 V
-
Maximum Surge Current:250 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Energy:2.1 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Frequently Asked Questions
Is MOV-07D390K RoHS compliant?
Yes, MOV-07D390K is RoHS compliant.
What is the lead time for MOV-07D390K?
The standard lead time for MOV-07D390K is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
2,000
$0.0882
4,000
$0.0809
8,000
$0.0788
26,000
$0.0763
50,000
$0.0761
100,000
$0.0759
150,000
$0.0757
250,000 +
$0.0755
Click for Quote
Log in
to unlock special pricing