描述
+
PTC Resettable Fuse 1.9A(hold) 4.2A(trip) 24V 100A 1.9W 3s 0.03Ohm SMD Solder Pad 8.2 X 11 X 1.1mm Bulk
搜索关键词: MFLS190
规格
+
-
产品属性属性值 选择属性
-
供应商:Bourns
-
部件编号:MF-LS190
-
计量单位:每 件
-
RoHS:是
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
500 -
维持电流:1.9 A
-
动作电流:4.2 A
-
最大电流额定值:100 A
-
最大电压额定值:24 V
-
最大动作时间:3@10A s
-
最小初始电阻:0.03 Ohm
-
最大初始电阻:0.057 Ohm
-
封装/外壳:N/A
-
安装方式:Surface Mount
-
包装方式:Bulk
Frequently Asked Questions
Is MF-LS190 RoHS compliant?
Yes, MF-LS190 is RoHS compliant.
What is the lead time for MF-LS190?
The standard lead time for MF-LS190 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.