Image is representational - see mfr. specs

FW30A4R70JA

Bourns

Res Wirewound 4.7 Ohm 5% 3W ±200ppm/°C Conformal Coated AXL Ammo

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
AMMO 包装
Certificate of Compliance Guarantee
描述 +
Res Wirewound 4.7 Ohm 5% 3W ±200ppm/°C Conformal Coated AXL Ammo
Search Keywords: FW30A4R70JA
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Bourns
  • 部件编号:
    FW30A4R70JA
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210045
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    4.7 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Ammo
  • Dimension:
    16 x 6.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
15 Weeks 可以发货 9/1/26
缺货订单
PRICE (USD)
数量
Unit Price
1,000
$0.1922
3,000
$0.1836
5,000
$0.1783
8,000
$0.1732
25,000
$0.1618
50,000
$0.1577
100,000 +
$0.1573
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!