Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRM0805-FX-R100ELF

High Power Thick Film Chip Resistor - 0.25W - 0.100 ohms ±1% - ±100ppm/°C - 150V - SMD 0805 - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
High Power Thick Film Chip Resistor - 0.25W - 0.100 ohms ±1% - ±100ppm/°C - 150V - SMD 0805 - Tape&Reel
Search Keywords: CRM0805FXR100ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRM0805-FX-R100ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    100 mOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRM0805-FX-R100ELF RoHS compliant?
Yes, CRM0805-FX-R100ELF is RoHS compliant.
What is the lead time for CRM0805-FX-R100ELF?
The standard lead time for CRM0805-FX-R100ELF is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 12/1/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0514
10,000
$0.0490
25,000
$0.0488
50,000
$0.0487
100,000
$0.0486
150,000
$0.0484
250,000 +
$0.0483
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!