Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CMF-RL25-0

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 220VAC 0.3s Radial 9.8 X 5mm Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 220VAC 0.3s Radial 9.8 X 5mm Bulk
Search Keywords: CMFRL250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CMF-RL25-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Hold Current:
    0.1 A
  • Trip Current:
    0.2 A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    220 VAC
  • Maximum Trip Time:
    0.3@3A s
  • Minimum Initial Resistance:
    N/A
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMF-RL25-0 RoHS compliant?
Yes, CMF-RL25-0 is RoHS compliant.
What is the lead time for CMF-RL25-0?
The standard lead time for CMF-RL25-0 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
600
Order Increment:
300
16 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.4738
600
$0.4691
1,200
$0.4387
1,800
$0.4249
2,400 +
$0.4207
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!