Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CHV2512-JW-107ELF

The CHV2512-JW-107ELF is a 100 MΩ thick film high voltage chip resistor with a 1.0 W power rating and a 3000 V maximum workin ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The CHV2512-JW-107ELF is a 100 MΩ thick film high voltage chip resistor with a 1.0 W power rating and a 3000 V maximum working voltage.
Search Keywords: CHV2512JW107ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CHV2512-JW-107ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Resistance Value:
    100 mOhm
  • Power Rating:
    1 W
  • Tolerance:
    511364%
  • Case Size:
    251211341
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CHV2512-JW-107ELF RoHS compliant?
Yes, CHV2512-JW-107ELF is RoHS compliant.
What is the lead time for CHV2512-JW-107ELF?
The standard lead time for CHV2512-JW-107ELF is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,800
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks can ship 12/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1287
4,000
$0.1249
8,000
$0.1200
12,000
$0.1185
28,000 +
$0.1154
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!