Available Replacements
Non-RoHS Equivalent
SMBJ75CA SMBJ75CA Bourns
SMBJ75CA

Bourns

In Stock: 21,020

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD214B-T75CALF

Diode TVS Single Bi-Dir 75V 600W 2-Pin SMB T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 75V 600W 2-Pin SMB T/R
Search Keywords: CD214BT75CALF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CD214B-T75CALF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541109000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Direction Type: Bi-Directional
Maximum Peak Pulse Current: 4.9 A
Maximum Clamping Voltage: 121 V
Family: CD214B-T75CA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD214B-T75CALF discontinued?
Yes, CD214B-T75CALF from Bourns is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CD214B-T75CALF RoHS compliant?
Yes, CD214B-T75CALF is RoHS compliant.
What is the lead time for CD214B-T75CALF?
The standard lead time for CD214B-T75CALF is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!