- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- CD214B-T30CALF
Available Replacements
Bourns
CD214B-T30CALF
Diode TVS Single Bi-Dir 30V 600W 2-Pin SMB T/R
View Datasheet Accessories
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description
+
Diode TVS Single Bi-Dir 30V 600W 2-Pin SMB T/R
Search Keywords: CD214BT30CALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214B-T30CALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:CD214B-T30CA
-
Maximum Clamping Voltage:48.4 V
-
Maximum Peak Pulse Current:12.4 A
-
Direction Type:Bi-Directional
-
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
Frequently Asked Questions
Is CD214B-T30CALF discontinued?
Yes, CD214B-T30CALF from Bourns is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CD214B-T30CALF?
The recommended replacement for CD214B-T30CALF is SMBJ30CA from Bourns, available from OnlineComponents.com.
Is CD214B-T30CALF RoHS compliant?
Yes, CD214B-T30CALF is RoHS compliant.
What is the lead time for CD214B-T30CALF?
The standard lead time for CD214B-T30CALF is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.