- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- CD214B-T15CALF
Bourns
CD214B-T15CALF
Diode TVS Single Bi-Dir 15V 600W 2-Pin SMB T/R
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214B-T15CALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Clamping Voltage:24.4 V
-
Maximum Peak Pulse Current:24 A
-
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
-
Family:CD214B-T15CA
-
Direction Type:Bi-Directional
-
- Item discontinued