- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- CD214B-R3600
Description
+
Rectifier Diode 600V 3A 2-Pin SMB T/R
Search Keywords: CD214BR3600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214B-R3600
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541109000
-
COO:TW
-
Reel Pack:
3000 -
Family:CD214B-R3600
-
Maximum Continuous Forward Current:3 A
-
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
-
Configuration:Single
-
Operating Junction Temperature:-65 to 175 °C
-
Maximum Power Dissipation:N/A
-
Operating Temperature:-65 to 175 °C
-
Mounting:Surface Mount
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.