- Home ›
- All Products›
- CD214B-S3J
CD214B-S3J
Bourns
Dio Rect Vrrm 600V 3A Smb /Tape & Reel - 13" Reel |Bourns CD214B-S3J
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Dio Rect Vrrm 600V 3A Smb /Tape & Reel - 13" Reel |Bourns CD214B-S3J
Search Keywords: CD214BS3J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214B-S3J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2,500
$0.1600
5,000
$0.1200
7,500
$0.1120
10,000 +
$0.1098
Click for Quote
Log in
to unlock special pricing