Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD214A-B130LF

Diode Schottky 30V 1A 2-Pin SMA T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Diode Schottky 30V 1A 2-Pin SMA T/R
Search Keywords: CD214AB130LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CD214A-B130LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Operating Junction Temperature:
    -55 to 125 °C
  • Maximum Continuous Forward Current:
    1 A
  • Configuration:
    Single
  • Dimension:
    4.57(Max) x 2.92(Max) x 2.42(Max) mm
  • Maximum Power Dissipation:
    N/A
  • Operating Temperature:
    -55 to 125 °C
  • Mounting:
    Surface Mount
  • Family:
    CD214A-B130
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD214A-B130LF discontinued?
Yes, CD214A-B130LF from Bourns is discontinued (end-of-life July 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CD214A-B130LF?
The recommended replacement for CD214A-B130LF is CD214A-B140R from Bourns, available from OnlineComponents.com.
Is CD214A-B130LF RoHS compliant?
Yes, CD214A-B130LF is RoHS compliant.
What is the lead time for CD214A-B130LF?
The standard lead time for CD214A-B130LF is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!