- Home ›
- All Products›
- CD214A-B140R
Description
+
A 40V, 1A, SMA comatible, Schottky Barrier Diode | Bourns CD214A-B140R
Search Keywords: CD214AB140R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214A-B140R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,000
$0.0703
6,000
$0.0672
9,000
$0.0670
12,000
$0.0652
27,000
$0.0616
51,000
$0.0615
102,000
$0.0592
150,000 +
$0.0577
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments