Image is representational - see manufacturer specifications

Bourns Authorized Distributor

77F331J-TR-RC

RF Choke Bobbin Core 330uH 5% 796KHz 60Q-Factor Ferrite 137mA 6.5Ohm DCR AXL T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RF Choke Bobbin Core 330uH 5% 796KHz 60Q-Factor Ferrite 137mA 6.5Ohm DCR AXL T/R
Search Keywords: 77F331JTRRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    77F331J-TR-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Inductance:
    330 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    5 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    6.5 Ohm
  • Maximum DC Current:
    137 mA
  • Protection Style:
    N/A
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 77F331J-TR-RC RoHS compliant?
Yes, 77F331J-TR-RC is RoHS compliant.
What is the lead time for 77F331J-TR-RC?
The standard lead time for 77F331J-TR-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0796
10,000
$0.0785
25,000
$0.0763
50,000
$0.0749
100,000
$0.0740
150,000 +
$0.0738
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!