- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 6637S-1-502
Bourns
6637S-1-502
Rotary Potentiometer - 5K Ohm - 1W - 1(Elec)/1(Mech)Turn - 22.23 X 33.66mm - Panel Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Rotary Potentiometer - 5K Ohm - 1W - 1(Elec)/1(Mech)Turn - 22.23 X 33.66mm - Panel Mount.
Search Keywords: 6637S1502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:6637S-1-502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:5 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±500 ppm/°C
-
Dimension:33.66 x 22.23 mm
-
Operating Temperature:1 to 125 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 6637S-1-502 RoHS compliant?
Yes, 6637S-1-502 is RoHS compliant.
What is the lead time for 6637S-1-502?
The standard lead time for 6637S-1-502 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
284
Can Ship immediately
9 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$48.06
5
$43.97
10
$37.22
30
$33.84
50
$33.76
100
$31.96
250 +
$29.56
Click for Quote
Log in
to unlock special pricing