- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5900-151
Description
+
High Current RF Choke Bobbin Core 150uH 10% 1KHz Ferrite 1.6A 129mOhm DCR AXL
Search Keywords: 5900151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5900-151
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Supplier Standard Pack:
1 -
Inductance:150 uH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:129 mOhm
-
Maximum DC Current:1.6 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.