Available Replacements
ROHs Equivalent
3339P-1-502LF 3339P-1-502LF Bourns
3339P-1-502LF

Bourns

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3339P-1-502

Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Search Keywords: 3339P1502
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3339P-1-502
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Mounting:
    Through Hole
  • Number of Turns:
    4(Elec) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    5 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    6.35 x 7.62 mm
  • Operating Temperature:
    -55 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3339P-1-502 RoHS compliant?
No, 3339P-1-502 is not RoHS compliant.
What is the lead time for 3339P-1-502?
The standard lead time for 3339P-1-502 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately Buy all 46 in-stock or the regular minimum order quantity of 50
Stock lot only:
46
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.971
50
$3.610
100
$3.480
250
$3.470
500
$3.360
1,000
$3.320
2,500
$3.280
5,000
$3.270
7,500 +
$3.260
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!