- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3314J-1-202ELF
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
3314J-1-202ELF
Res Cermet Trimmer 2K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Res Cermet Trimmer 2K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD T/R
Search Keywords: 3314J1202ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3314J-1-202ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
Reel Pack:
1 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:J-Hook
-
Power Rating:0.25 (1/4) W
-
Resistance Value:2 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:5 x 5 x 2.55 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 3314J-1-202ELF discontinued?
Yes, 3314J-1-202ELF from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3314J-1-202ELF?
The recommended replacement for 3314J-1-202ELF is 3314J-1-202E from Bourns, available from OnlineComponents.com.
Is 3314J-1-202ELF RoHS compliant?
Yes, 3314J-1-202ELF is RoHS compliant.
What is the lead time for 3314J-1-202ELF?
The standard lead time for 3314J-1-202ELF is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.