- 首页 ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3059P-1-201M
描述
+
Res Cermet Trimmer 200 Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) Pin Panel Mount/Through Hole Tube
Search Keywords: 3059P1201M
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Bourns
-
部件编号:3059P-1-201M
-
计量单位:Per Each
-
RoHS:No
-
HTS:8533400080
-
COO:CR
-
ECCN:EAR99
-
供应商标准包装:
20 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:22(Elec) Turns
-
Termination Style:Pin
-
Power Rating:1 W
-
Resistance Value:200 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:39.7 x 6.76 x 10.31 mm
-
Operating Temperature:-55 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
20
多个:
20
8 Weeks
可以发货
7/30/26
PRICE (USD)
数量
Unit Price
20
$15.48
40
$14.79
60
$14.36
100
$13.76
260
$13.04
500
$13.01
1,000 +
$12.71
Click for Quote
Log in
解锁特价