- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2322-H-RC
描述
+
Inductor High Current Toroid 680uH/370.7uH 15% 1KHz 3.4A 150mOhm DCR RDL
Search Keywords: 2322HRC
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Bourns
-
部件编号:2322-H-RC
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
供应商标准包装:
36 -
Inductance:680(OCL)/370.7 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:29.46 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:150 mOhm
-
Maximum DC Current:3.4 A
-
Protection Style:N/A
-
Packaging:N/A
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货:
216
可立即发货
Minimum Order Quantity:
36
多个:
36
32 Weeks
可以发货
1/11/27
PRICE (USD)
数量
Unit Price
36
$1.95
108
$1.89
252
$1.82
504
$1.79
1,008
$1.76
2,520
$1.73
5,004
$1.71
7,524 +
$1.70
Click for Quote
Log in
解锁特价