- 首页 ›
- All Products›
- 1.5SMC56A-Q
描述
+
TVS Diode - Breakdown Voltage 56V - 1500W - Unidirectional - SMC - AEC-Q101 Compliant
Search Keywords: 15SMC56AQ
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Bourns
-
部件编号:1.5SMC56A-Q
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
3000
16 Weeks
可以发货
9/21/26
PRICE (USD)
数量
Unit Price
3,000
$0.4862
6,000
$0.2992
9,000
$0.2369
12,000 +
$0.2321
Click for Quote
Log in
解锁特价