- 首页 ›
- All Products›
- 72PMR1MEGLFTB
72PMR1MEGLFTB
BI Technologies/TT Electronics
Trimmer Resistors - Through Hole 1/2W 1M Ohms 10% SINGLE TURN
产品说明书 附件 Notify Me
符合 RoHS 规定
Tube 包装
Certificate of Compliance Guarantee
描述
+
Trimmer Resistors - Through Hole 1/2W 1M Ohms 10% SINGLE TURN
Search Keywords: 72PMR1MEGLFTB
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:BI Technologies/TT Electronics
-
部件编号:72PMR1MEGLFTB
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
50
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
300
多个:
50
15 Weeks
可以发货
8/31/26