Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

7286R100L.25

Res Wirewound POT 100 Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount Clamshell

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound POT 100 Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount Clamshell
Search Keywords: 7286R100L25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    7286R100L.25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533310000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Number of Turns:
    10(Elec),10(Mech) Tur ns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    100 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Dimension:
    39.67 x 22.23 x 26.99 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7286R100L.25 RoHS compliant?
Yes, 7286R100L.25 is RoHS compliant.
What is the lead time for 7286R100L.25?
The standard lead time for 7286R100L.25 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 12/4/26
Backorder
Price (USD)
Qty
Unit Price
1
$59.00
10
$33.00
30
$29.66
50
$27.61
100
$26.17
250
$24.37
500 +
$24.25
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!