- 首页 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9920-YEL-1000
描述
+
Low Temp Plastic Lead Wire, 20AWG (10x30) Tinned Copper, PVC Insulation, AWM 1007 AWM 1569 CSA TYPE TR-64 TRSR-64 - 1000 ft
Search Keywords: 9920YEL1000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Belden
-
部件编号:9920-YEL-1000
-
Alias/AKA:9920-004-1000
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
3 Weeks
可以发货
5/26/26