- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9411-CHR-1000
Description
+
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 14AWG 8.17mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel
Search Keywords: 9411CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9411-CHR-1000
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$4,328.22
3
$4,057.71
5 +
$4,007.61
Click for Quote
Log in
to unlock special pricing