- Home ›
- All Products›
- 9411-0601000
Description
+
Res Thick Film 0402 953 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Search Keywords: 94110601000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9411-0601000
-
Alias/AKA:9411-CHR-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$4,328.22
3
$4,057.71
5 +
$4,007.61
Click for Quote
Log in
to unlock special pricing