- 首页 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8629-CHR-100
描述
+
Audio Cable Polyvinyl Chloride 12Conductors 14AWG 20.9mm 600VAC Chrome 30.48m
Search Keywords: 8629CHR100
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Belden
-
部件编号:8629-CHR-100
-
计量单位:Per Each
-
RoHS:Yes
-
Reel Pack:
1 -
Number of Conductors:12
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:6.5 A
-
Type:Audio Cable
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.