- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83242-BRN-500
Description
+
Coaxial Cable 18AWG 4.95mm 150VAC Brown 152.4m Reel
Search Keywords: 83242BRN500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83242-BRN-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500 -
Conductor Material:Silver Plated Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Coaxial Cable
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.