- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83242-001-500
Description
+
COAXIAL CABLE, RG-142B/U, 50 OHM IMP., 18AWG SOLID, HIGH TEMP, MIL-C-17G QPL BRO
Search Keywords: 83242001500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83242-001-500
-
Alias/AKA:83242-BRN-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500 -
Conductor Material:Silver Plated Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Coaxial Cable
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.