Image is representational - see mfr. specs

19364-BLK-250

Belden

Portable Cordage Foil Tape Polyvinyl Chloride 3Conductors 14AWG 10.2mm 300VAC Black 76.2m Reel

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Portable Cordage Foil Tape Polyvinyl Chloride 3Conductors 14AWG 10.2mm 300VAC Black 76.2m Reel
Search Keywords: 19364BLK250
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Belden
  • 部件编号:
    19364-BLK-250
  • Alias/AKA:
    19364-010250
  • 计量单位:
    Per Foot
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Number of Conductors:
    3
  • Conductor Material:
    Bare Copper
  • Cable Length:
    76.2 m
  • Maximum Current Rating:
    18 A
  • Type:
    Portable Cordage
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 500 Feet
Ships today, if you order in
Minimum Order Quantity:
250 Feet
6 Weeks 可以发货 7/13/26
添加到购物车
PRICE (USD)
数量
Unit Price
250
$7.54
2,000
$7.07
5,000 +
$6.98
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!