- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 1695A-004-Z1000
Belden
1695A-004-Z1000
75 Ohm SDI Coax, RG-6, 18 AWG Solid Bare Copper Conductor, FEP Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
75 Ohm SDI Coax, RG-6, 18 AWG Solid Bare Copper Conductor, FEP Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, CMP - 1000 ft
Search Keywords: 1695A004Z1000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 1695A-004-Z1000 |
| Alias/AKA: | 1695A-YEL-Z1000 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 1695A-004-Z1000 RoHS compliant?
Yes, 1695A-004-Z1000 is RoHS compliant.
What is the lead time for 1695A-004-Z1000?
The standard lead time for 1695A-004-Z1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1,000
$3.43
2,000
$3.34
3,000 +
$3.26
Click for Quote
Log in
to unlock special pricing