- 首页 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 10GXS13002U1000
描述
+
10GXS Category 6A Enhanced Cable, 4 Pair, U/UTP, CMP - 1000ft
Search Keywords: 10GXS13002U1000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Belden
-
部件编号:10GXS13002U1000
-
Alias/AKA:10GXS13-RED-U1000
-
计量单位:Per Foot
-
RoHS:Yes
-
供应商标准包装:
1000
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
Minimum Order Quantity:
1000 Feet
9 Weeks
可以发货
8/3/26