- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MBC550-1T24
MBC550-1T24
Bel Power Solutions
AC/DC Power Supply Single-OUT 24V 6.25A 150W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC/DC Power Supply Single-OUT 24V 6.25A 150W
Search Keywords: MBC5501T24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MBC550-1T24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:127 x 76.2 x 38.1 mm
-
DC Input Voltage:390 V
-
AC Input Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$360.21
2
$345.20
4
$331.40
17
$318.14
49 +
$304.88
Click for Quote
Log in
to unlock special pricing