- Home ›
- All Products›
- MWLC550-1024
MWLC550-1024
Bel Power Solutions
AC/DC CONVERTER 24V 250W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 24V 250W
Search Keywords: MWLC5501024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MWLC550-1024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$361.01
5
$360.11
11
$359.21
21
$199.22
32
$138.00
42 +
$135.24
Click for Quote
Log in
to unlock special pricing