- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- LWR1301-6E
LWR1301-6E
Bel Power Solutions
AC/DC Power Supply Single-OUT 12.35V 7.5A 93W 14-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 12.35V 7.5A 93W 14-Pin
Search Keywords: LWR13016E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LWR1301-6E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:230 V
-
Family:LWR1301
-
Efficiency:83(Min) %
-
DC Input Voltage:220 V
-
Dimension:113.6 x 103 x 138 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.