- Home ›
- All Products›
- LWR1301-6EG
LWR1301-6EG
Bel Power Solutions
POWER SUPPLY;;AC-DC;100-240VAC;;12V;125W;;DIN-RA
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER SUPPLY;;AC-DC;100-240VAC;;12V;125W;;DIN-RA
Search Keywords: LWR13016EG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:LWR1301-6EG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
3
$1,062.50
5
$675.00
8
$445.31
10 +
$436.41
Click for Quote
Log in
to unlock special pricing