- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- KGM31HR51E225MU
描述
+
CapCeramic 2.2uF 25V X5R 20% Pad SMD 1206 85A°C T/R
Search Keywords: KGM31HR51E225MU
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:AVX
-
部件编号:KGM31HR51E225MU
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
6,000
可立即发货
Minimum Order Quantity:
3000
多个:
3000
9 Weeks
可以发货
8/3/26