- 首页 ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RP210-10-4.7-S
RP210-10-4.7-S
Astrodyne TDI/Radius Power
Compact Single Stage PCB Mount Power Line Filter - 250V - 10A - Stud Terminals
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Compact Single Stage PCB Mount Power Line Filter - 250V - 10A - Stud Terminals
Search Keywords: RP2101047S
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Astrodyne TDI/Radius Power
-
部件编号:RP210-10-4.7-S
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
40
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
10
9 Weeks
可以发货
8/5/26