- 首页 ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RP125-35-1-C
RP125-35-1-C
Astrodyne TDI/Radius Power
High Performance Single Stage Power Line Filter - 250V max - 35A - Stud Terminals
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
High Performance Single Stage Power Line Filter - 250V max - 35A - Stud Terminals
Search Keywords: RP125351C
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Astrodyne TDI/Radius Power
-
部件编号:RP125-35-1-C
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85480000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
10
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
3
9 Weeks
可以发货
8/3/26