help desk software
Image is representational - see mfr. specs

A-DFF-09LPIII/Z

Assmann WSW Components

Conn D-Subminiature SKT 9 POS 2.54mm IDT RA Cable Mount 9 Terminal 1 Port Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 9 POS 2.54mm IDT RA Cable Mount 9 Terminal 1 Port Tray
Search Keywords: ADFF09LPIIIZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    A-DFF-09LPIII/Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2016
  • Contact Material:
    Brass
  • Mounting:
    Cable Mount
  • Maximum Voltage Rating:
    250 VAC
  • Contact Plating:
    Gold over Nickel
  • Family:
    Z
  • Housing Material:
    Polybutylene Terephthalate
  • Body Orientation:
    Right Angle
  • Maximum Current Rating:
    1 A
  • Gender:
    SKT
  • Dimension:
    30.81 x 12.4 x 17.48 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,699
Can Ship immediately
Minimum Order:
25
20 Weeks can ship 4/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.191
250
$1.049
500
$1.006
2,016
$0.920
4,032
$0.877
6,048
$0.852
8,064
$0.834
10,080 +
$0.821
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5