- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- WRVGF15W
WRVGF15W
Arrow Hart / Cooper
Conn Power SKT 3/3 POS Panel Mount 6 Terminal 2 Port
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Power SKT 3/3 POS Panel Mount 6 Terminal 2 Port
Search Keywords: WRVGF15W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:WRVGF15W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:N/A
-
Mounting:Panel Mount
-
Gender:SKT
-
Number of Contacts:3/3
-
Termination Method:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.