- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- WRSGF15W
WRSGF15W
Arrow Hart / Cooper
Weather Resistant Receptacles
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Weather Resistant Receptacles
Search Keywords: WRSGF15W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:WRSGF15W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:RCP3690
-
Number of Contacts:6
-
Termination Method:N/A
-
Maximum Voltage Rating:1253694V
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$37.05
5
$34.62
10
$32.49
25
$29.75
50
$28.16
100
$27.08
250 +
$26.40
Click for Quote
Log in
to unlock special pricing