Image is representational - see manufacturer specifications

Aries Electronics, Inc. Authorized Distributor

14-3518-10

Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 14351810
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Aries Electronics, Inc.
Part No: 14-3518-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Current Rating: 3/Contact A
Operating Temperature: 125(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 14-3518-10 RoHS compliant?
Yes, 14-3518-10 is RoHS compliant.
What is the lead time for 14-3518-10?
The standard lead time for 14-3518-10 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 402
Can Ship immediately
Minimum Order Quantity:
28
Order Increment:
28
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
28
$1.404
112
$1.134
252
$1.082
504
$1.038
1,008
$0.994
2,520
$0.935
5,012
$0.891
7,504 +
$0.865
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!