Crouzet is an independent company manufacturing electromechanical and electronic components for demanding applications in Aerospace & Transportation, Energy, Building and Machinery Industry. Crouzet provides Switches and Sensors, Electromechanical Actuators, Motion, and Automation Controllers and Relays. Since 1921, Crouzet has a heritage of close collaboration with customers in the develo
Universal DC Power NOsparc Arc Suppressor - 12 Vdc to 250 Vdc Applications.
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Rail adapters - for M3 screws - length: 42.6 mm - width: 10 mm - height: 19 mm - color: gr...
AC contact arc suppressor
TOPJOB®S insulation stop - for 2002 series terminal blocks - 0.75 - 1.0 mm2 - 5/strip - da...
TOPJOB®S end/intermediate plate - for 2002-18xx series terminal blocks - 1.0 mm wide - gra...
TOPJOB®S fuse terminal block - mini-auto fuse - rail mount - 4-conductor - 5.2 mm wide - b...