Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1201578

Rail adapters - for M3 screws - length: 42.6 mm - width: 10 mm - height: 19 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rail adapters - for M3 screws - length: 42.6 mm - width: 10 mm - height: 19 mm - color: gray
Search Keywords: 1201578
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1201578
Alias/AKA: USA-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1201578 RoHS compliant?
Yes, 1201578 is RoHS compliant.
What is the lead time for 1201578?
The standard lead time for 1201578 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,310
Ships today, if you order in
On Order:
5,000   can ship 12/11/26
Minimum Order Quantity:
10
6 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.37
25 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!