help desk software

IPC1FAD3L0G

APEM Inc.

Switch Push Button OFF ON SPST Square Button 4A 72VDC Latching Panel Mount Wire Lead

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Switch Push Button OFF ON SPST Square Button 4A 72VDC Latching Panel Mount Wire Lead
Search Keywords: IPC1FAD3L0G
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    APEM Inc.
  • 部件编号:
    IPC1FAD3L0G
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    FR
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off On
  • Contact Rating @ Voltage:
    4A@12 VDC
  • Actuator Style:
    Square Button
  • Illumination:
    Green,LED
  • Terminal Type:
    Wire Lead
  • Body Orientation:
    Straight
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
7
10 Weeks 可以发货 2/2/26
缺货订单
PRICE (USD)
数量
Unit Price
7
$52.61
13
$42.49
19
$40.70
25 +
$39.89
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments