- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132289-14
132289-14
Amphenol RF
SMA Connector - Receptacle - Female Socket - 50 Ohms - 18GHz - Threaded - Solder Contact and Shield Termination - Board Edge, ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Connector - Receptacle - Female Socket - 50 Ohms - 18GHz - Threaded - Solder Contact and Shield Termination - Board Edge, End Launch, Panel Mount.
Search Keywords: 13228914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:132289-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
On Order:
100
can ship 8/27/26
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$11.53
25
$9.93
50
$9.37
100
$8.85
250
$8.26
500
$7.87
1,000 +
$7.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT