- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 034-1113-12G
034-1113-12G
Amphenol RF
Conn HD-BNC adapter 0Hz to 18GHz 75Ohm ST PL/PL Gold Bag
产品说明书 附件 Notify Me
符合 RoHS 规定
BAG 包装
Certificate of Compliance Guarantee
描述
+
Conn HD-BNC adapter 0Hz to 18GHz 75Ohm ST PL/PL Gold Bag
Search Keywords: 034111312G
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Amphenol RF
-
部件编号:034-1113-12G
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:HD-BNC adapter3746
-
Impedance:75 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL/PL3733
-
Mounting:N/A
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:22.78 x 73741mm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
200
可以发货
缺货数量的起订量:
7
13 Weeks
可以发货
9/3/26