- 首页 ›
- All Products›
- FLBB-05EGFS-GCP-001
FLBB-05EGFS-GCP-001
Amphenol LTW
FLOS, B Series B Size, Metal, 6.5A, 05 pins, Female Connector, Female Contact, Circular, Push Pull, Solder, Receptacle, Rear F ...
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
FLOS, B Series B Size, Metal, 6.5A, 05 pins, Female Connector, Female Contact, Circular, Push Pull, Solder, Receptacle, Rear Fastened, Panel Thickness 7
Search Keywords: FLBB05EGFSGCP001
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Amphenol LTW
-
部件编号:FLBB-05EGFS-GCP-001
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货:
52
可立即发货
库存数量的起订量:
5
缺货数量的起订量:
25
5 Weeks
可以发货
7/6/26
PRICE (USD)
数量
Unit Price
5
$11.31
10
$11.28
25
$11.25
50
$8.44
75
$7.88
100 +
$7.72
Click for Quote
Log in
解锁特价