Amphenol LTW
ACD-08AFMM-SL7A01
Ceres Circular Connector, Middle Size, Plastic, 5A, 08 pins (Stamp Pin), Female Connector, Male Contact, Straight, Screw Threa ...
描述
+
Ceres Circular Connector, Middle Size, Plastic, 5A, 08 pins (Stamp Pin), Female Connector, Male Contact, Straight, Screw Thread, Overmolded Single Ended, With Strain Relief, Length 1000mm, 24 AWG, IP67 Mated
搜索关键词: ACD08AFMMSL7A01
规格
+
-
产品属性属性值 选择属性
-
供应商:Amphenol LTW
-
部件编号:ACD-08AFMM-SL7A01
-
计量单位:每 件
-
RoHS:是
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
100
产品指南
+
常见问题
ACD-08AFMM-SL7A01 是否符合 RoHS 标准?
是的,ACD-08AFMM-SL7A01 符合 RoHS 标准。
ACD-08AFMM-SL7A01 的交货期是多少?
ACD-08AFMM-SL7A01 的标准交货期约为 5 周。有库存的数量由 OnlineComponents.com 发货。